UPD70F3762GC-UEU-AX in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD70F3762GC-UEU-AX

V850ES Series 512 kB Flash 56 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD70F3762GC-UEU-AX - Technical Attributes
Attributes Table
Family Name: V850ES
Core Processor: V850ES
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 56kB
Speed: 48MHz
No of I/O Lines: 77
InterfaceType / Connectivity: I2C/SCI/UART/USB
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SCI/UART/USB/Watchdog
Number Of Timers: 13
Supply Voltage: 2.85V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The UPD70F3762GC-UEU-AX is a 32-bit single-chip microcontroller that includes the V850ES CPU core and incorporate peripheral functions such as ROM/RAM, a timer/counter, serial interfaces, an A/D converter, a D/A converter, a DMA controller, CAN, and a USB function controller.

In addition to high real-time response characteristics and 1-clock-pitch basic instructions, the V850ES/JG3-H feature multiply instructions realized by a hardware multiplier, saturated operation instructions, and bit manipulation instructions.

Features:

  • Minimum instruction execution time:
    • 20.8 ns (main clock (fXX) = 48 MHz: VDD = 2.85 to 3.6 V)
    • 30.5 μs (subclock (fXT) = 32.768 kHz)
  • General-purpose registers: 32 bits × 32 registers
  • CPU features:
    • Signed multiplication (16 × 16 → 32): 1 or 2 clocks
    • Signed multiplication (32 × 32 → 64): 1 to 5 clocks
    • Saturated operations (overflow and underflow detection functions included)
    • 32-bit shift instruction: 1 clock
    • Bit manipulation instructions
    • Load/store instructions with long/short format
  • Memory space:
    • 64 MB of linear address space (for programs and data)
    • External expansion: Up to 16 MB (including 1 MB used as internal ROM/RAM space)
  • I/O lines: I/O ports: 77
  • Timer function:
    • 16-bit interval timer M (TMM): 4 channels
    • 16-bit timer/event counter AA (TAA): 6 channels
    • 16-bit timer/event counter AB (TAB): 2 channels
    • 16-bit timer/event counter T (TMT): 1 channel

Applications:

  • Home audio systems
  • Printers
  • Scanners
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,998.00
USD
Quantity
Unit Price
180+
$11.10
Product Variant Information section