Manufacturer Part #
XMC4400F64K512BAXQMA1
XMC4000 Series 512 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Infineon XMC4400F64K512BAXQMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Germany
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Test Site Change
11/27/2023
Details and Download
Assembly Site Change
09/05/2023
Details and Download
Part Status:
Active
Active
Infineon XMC4400F64K512BAXQMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC4400 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 80kB |
| Speed: | 120MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
| Peripherals: | Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 14-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
960
USA:
960
Factory Lead Time:
26 Weeks
Quantity
Unit Price
960+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount