text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4800F100F1536AAXQMA1

XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4800F100F1536AAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4800
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1536kB
RAM Size: 276kB
Speed: 120MHz
No of I/O Lines: 73
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
540
Multiple Of:
540
Total
$6,247.80
USD
Quantity
Unit Price
540+
$11.57
Product Variant Information section