text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51RB2-3CSUM

AT89xx Series 16 KB Flash 1.25 KB SRAM 60 MHz 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT89C51RB2-3CSUM - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1.25kB
Speed: 60MHz
No of I/O Lines: 32
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip AT89C51RB2-3CSUM 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
6 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$1,072.44
USD
Quantity
Unit Price
27
$6.75
54
$6.71
81
$6.69
108
$6.67
135+
$6.62
Product Variant Information section