Manufacturer Part #
ATMEGA128A-AN
ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATMEGA128A-AN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new wire material for selected AT90CAN32, AT90CAN64, ATmega128, ATmega128A, ATMEGA165xx, ATmega169xx, ATmega325, ATmega325xx, ATmega329, ATmega329xx, ATmega64, ATmega64A, ATmega645, ATmega645xx, ATmega649 and ATmega6490xx device families available in 64L and 100L TQFP (14x14x1mm) package.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material at MMT assembly site.Estimated First Ship Date: 28 November 2025 (date code: 2548)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).Revision History:August 9, 2024: Issued initial notification.November 20, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 23, 2024.January 8, 2025: Re-issued to correct the pre and post table note from "66L" to "64L". Removed EOL CPNs PIC32MZ1024ECM100T-I/PF and PIC32MZ1024ECM100-I/PF from affected CPN list.
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Description of Change:Qualification of new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT) for selected products available in 100L and 64L TQFP (14x14x1mm) packages at MMT assembly site.Reason for Change:To improve productivity by qualifying new stamped lead frame with inner lead tape and non-brown oxide treatment (non-BOT).
Revision History:September 27, 2023: Issued initial notification.June 24, 2024: Issued cancellation notification.PCN Status:Cancellation NotificationDescription of Change:This qualification was originally performed to qualify Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for selected AT42QT1xx, AT90PWM81xx, ATMEGA128xx, ATMEGA16xx, ATMEGA32xx, ATMEGA64xx, ATMEGA8xx and ATTINYxx device families available in various packages
***Cancellation Notification***Description of Change:This qualification was originally performed to qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.Reason for ChangeMicrochip has decided to not qualify Microchip Technology Gresham Fab 4 (GRTM) as an additional fabrication site for selected Atmel products.
Part Status:
Microchip ATMEGA128A-AN - Technical Attributes
| Family Name: | ATmega |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 4kB |
| Speed: | 16MHz |
| No of I/O Lines: | 53 |
| InterfaceType / Connectivity: | EBI/EMI/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount