text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA2561V-8MU

ATmega Series 256 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - MLF-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA2561V-8MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 8kB
Speed: 8MHz
No of I/O Lines: 54
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  MLF-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA2561V-8MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,380.00
USD
Quantity
Unit Price
2
$13.55
4
$13.45
15
$13.26
25
$13.19
50+
$13.00
Product Variant Information section