text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA328PB-AN

ATmega Series 32 kB Flash 2 KB RAM 20 MHz SMT 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA328PB-AN - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$1,087.50
USD
Quantity
Unit Price
250
$1.47
500+
$1.45
Product Variant Information section