ATMEGA48PA-AU in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA48PA-AU

ATmega Series 4 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip ATMEGA48PA-AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA48PA-AU 8-bit
Pricing Section
Global Stock:
795
USA:
795
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$395.00
USD
Quantity
Unit Price
250+
$1.58
Product Variant Information section