text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA8-16PU

ATmega Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - DIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA8-16PU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  DIP-28
Mounting Method: Through Hole
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA8-16PU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
4 Weeks
Minimum Order:
308
Multiple Of:
14
Total
$905.52
USD
Quantity
Unit Price
14
$3.10
42
$3.05
56
$3.03
140
$2.99
210+
$2.94
Product Variant Information section