text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY87-SUR

ATtiny Series 8 KB Flash 512 B RAM 16 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY87-SUR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART/USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,955.00
USD
Quantity
Unit Price
1,500+
$1.97
Product Variant Information section