text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA16D4-AU

XMEGA Series 16 KB Flash 2 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Microchip ATXMEGA16D4-AU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 34
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA16D4-AU 8-bit
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.10
USD
Quantity
Unit Price
10
$3.01
25
$2.96
50
$2.93
100
$2.90
200+
$2.83
Product Variant Information section