text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA256A3U-AU

XMEGA Series 256 KB Flash 16 KB SRAM 32 MHz 8/16-Bit Microcontroller -TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA256A3U-AU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 50
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATXMEGA256A3U-AU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$730.80
USD
Quantity
Unit Price
3
$8.44
10
$8.34
20
$8.28
40
$8.23
75+
$8.12
Product Variant Information section