text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR128DB64-I/PT

128KB, TQFP64, 85C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR128DB64-I/PT - Technical Attributes
Attributes Table
Family Name: AVR128
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 24MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 22-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,920
Factory Lead Time:
6 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$652.80
USD
Quantity
Unit Price
160
$2.08
320+
$2.04
Product Variant Information section