AVR32DA48-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR32DA48-I/PT

8-bit Microcontrollers - MCU 32 KB,48-pin,TQFP,Tray

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR32DA48-I/PT - Technical Attributes
Attributes Table
Family Name: AVR® DA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$760.00
USD
Quantity
Unit Price
1
$1.62
25
$1.60
50
$1.59
150
$1.56
300+
$1.52
Product Variant Information section