AVR32DD20-I/REB in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR32DD20-I/REB

32KB, 4KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AVR32DD20-I/REB - Technical Attributes
Attributes Table
Family Name: AVR DD
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$364.50
USD
Quantity
Unit Price
1
$0.915
30
$0.89
75
$0.87
200
$0.845
400+
$0.81
Product Variant Information section