text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24123A-24SXI

CY8C24123A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C24123A-24SXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 6
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx14-bit
On-Chip DAC: 2-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,366
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.50
USD
Quantity
Unit Price
10
$2.05
25
$2.03
50
$2.00
125
$1.98
250+
$1.93
Product Variant Information section