Manufacturer Part #
CY8C29866-24AXI
CY8C29866 Series 2 kB RAM 32 kB Flash 8-Bit 24 MHz PSoC®1 - TQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Infineon CY8C29866-24AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.70
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
07/25/2025
Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Specification Change
06/30/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C29866-24AXI - Technical Attributes
Attributes Table
| Family Name: | PSoC 1 |
| Core Processor: | M8C |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 2kB |
| Speed: | 24MHz |
| No of I/O Lines: | 64 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 3V to 5.25V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx14-bit |
| On-Chip DAC: | 4-chx9-bit |
| Watchdog Timers: | 1 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
473
USA:
473
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$9.53
5
$9.48
20
$9.35
30
$9.31
75+
$9.18
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount