MC908GP32CFBE in Tray by NXP | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908GP32CFBE

M68HC08 Series 32 kB Flash 512 kB SRAM 8 MHz 8-Bit Microcontroller - QFP-44

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC908GP32CFBE - Technical Attributes
Attributes Table
Family Name: MC908
Core Processor: HC08
Flash Size (Bytes): 32kB
RAM Size: 512B
Speed: 8MHz
No of I/O Lines: 33
Supply Voltage: 2.7V to 5.5V
Package Style:  QFP-44
Mounting Method: Surface Mount
Features & Applications
The MC68HC08G is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs).

All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and type, and package types.

Features:

  • High-performance M68HC08 architecture optimized for C-compilers
  • Fully upward-compatible object code with M6805, M14805, and M68HC05 Families
  • Up to 8-MHz internal bus frequency
  • System protection features:
    • Optional computer operating properly (COP) reset
    • Low-voltage detection with optional reset and selectable trip points for 3.0-V and 5.0-V operation
    • Illegal opcode detection with optional reset
    • Illegal address detection with optional reset
  • Low-power design; fully static with stop and wait modes
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,091.20
USD
Quantity
Unit Price
1
$13.33
4
$13.13
10
$13.01
25
$12.88
40+
$12.69
Product Variant Information section