text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL4CSC

MC9S08PL Series 4 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PL4CSC - Technical Attributes
Attributes Table
Family Name: MC9S08PL
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: LIN/SCI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
7350
Multiple Of:
98
Total
$3,895.50
USD
Quantity
Unit Price
98
$0.57
196
$0.56
392
$0.55
1,470+
$0.53
Product Variant Information section