text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F322T-I/MC

PIC10F Series 64 B RAM 896 B Flash 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F322T-I/MC - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 896B
RAM Size: 64B
Speed: 16MHz
No of I/O Lines: 4
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx8-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The PIC10F322T-I/MC is a 64 B RAM and 896 B flash 8-bit microcontroller, available in surface mount DFN-8 package.

These new PIC10F32X variants are based on the standard mid-range architecture and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power, and 3 8-bit ADCs, as well as a few new integrated peripherals.

Features:

  • Flash Program Memory with self read/write capability
  • Mid-range core
  • Emulated Data EE
  • 35 Instruction, 8 Stack Levels, hardware interrupts
  • Low Power Internal 16MHz / 31 kHz oscillator
  • ‘F’ Variant for wide 2.3V – 5.5V operation
  • LF’ Variant for low power 1.8V – 3.6V operation
  • (2) stand-alone PWM’s
  • (3) channel 8b ADC w/Vref
  • Integrated Temperature Indicator
  • Configurable Logic Cell (CLC)
  • Complimentary Waveform Generator (CWG)
  • Numerically Controlled Oscillator (NCO
  • Two 8-bit Timers (TMR0/TMR2)
  • Extended Watchdog Timer (EWDT)
  • Brown-Out Reset (BOR)
  • 25mA Source/Sink current I/O
  • In Circuit Serial Programming (ICSP)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,600
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,392.50
USD
Quantity
Unit Price
3,300+
$0.725
Product Variant Information section