PIC12CE519-04E/SN in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12CE519-04E/SN

PIC12C Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12CE519-04E/SN - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.5kB
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: POR/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC12CE519-04E/SN is part of the PIC12C Series family with  a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • 16 bytes of EEPROM data memory
  • 6 I/O pins with 25mA source/sink per I/O
  • 4 oscillator selections including the internal 4 MHz RC oscillators with programmable calibration
  • Power-on Reset.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$860.00
USD
Quantity
Unit Price
100
$2.21
200
$2.19
300
$2.17
400+
$2.15
Product Variant Information section