text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F1572-E/SN

PIC12F Series 3.5 kB Flash 256 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Microchip PIC12F1572-E/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: LIN/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,300
USA:
2,300
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$78.50
USD
Quantity
Unit Price
100
$0.785
200
$0.77
300
$0.76
400
$0.755
500+
$0.74
Product Variant Information section