
Manufacturer Part #
PIC12F509-I/SM
PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8
Product Specification Section
Microchip PIC12F509-I/SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC12F509-I/SM - Technical Attributes
Attributes Table
Family Name: | PIC12F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1.5kB |
RAM Size: | 41B |
Speed: | 4MHz |
No of I/O Lines: | 6 |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
90
$0.87
180
$0.855
270
$0.845
360
$0.84
450+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount