text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F519-E/SN

PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB FLASH 8-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12F519-E/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.5kB
RAM Size: 41B
Speed: 8MHz
No of I/O Lines: 5
Peripherals: POR/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,700
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$850.00
USD
Quantity
Unit Price
100
$0.905
200
$0.885
300
$0.88
400
$0.87
500+
$0.85
Product Variant Information section