Manufacturer Part #
PIC12HV752-E/SN
PIC12HV Series 1.75 KB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC12HV752-E/SN - Technical Attributes
Attributes Table
| Family Name: | PIC12HV |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.75kB |
| RAM Size: | 64B |
| Speed: | 20MHz |
| No of I/O Lines: | 5 |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 2V to 5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 4-chx10-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
100
$1.13
200
$1.12
300
$1.11
500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount