Manufacturer Part #
PIC16C56-HS/P
PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:PDIP-18 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16C56-HS/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected PIC16C55, PIC16C56, and PIC16C71 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
Microchip PIC16C56-HS/P - Technical Attributes
| Family Name: | PIC16C |
| Core Processor: | PIC |
| Program Memory Type: | OTP |
| Flash Size (Bytes): | 1.5kB |
| RAM Size: | 25B |
| Speed: | 40MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.5V to 6.25V |
| Operating Temperature: | 0°C to 70°C |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-18 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC16C5X delivers performance in an order of higher magnitude. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
Products from this Family are equipped with special features that reduce system cost and power requirements.
Features:
- High-Performance RISC CPU:
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed:
- DC - 40 MHz clock input
- DC - 100 ns instruction cycle
- Peripheral Features:
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable Code Protection
- CMOS Technology:
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range:
- EPROM Commercial/Industrial 2.0 V to 6.25 V
- ROM Commercial/Industrial 2.0 V to 6.25 V
- EPROM Extended 2.5 V to 6.0 V
- ROM Extended 2.5 V to 6.0 V
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-18
Mounting Method:
Through Hole