text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C63A-20/SO

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SOIC-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
Microchip PIC16C63A-20/SO - Caractéristiques techniques
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C63A-20/SO is part of the PIC16C6X Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SOIC package. This device is lead free. 

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single cycle instructions, except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler,can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture, Compare, PWM module
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating range 2.5 V to 6 V

To learn more about the PIC16C6X series product , Click Here

Pricing Section
Stock global :
20
États-Unis:
20
Sur commande :
0
Stock d'usine :Stock d'usine :
1 512
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
4,58 $
USD
Quantité
Prix unitaire
1
$4.58
10
$4.49
25
$4.42
50
$4.36
125+
$4.24
Product Variant Information section