text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C745-I/SO

PIC16C Series 14 KB Flash 256 B RAM SMT 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip PIC16C745-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: USART/USB
Peripherals: On-Chip-ADC/PWM/USART/USB/Watchdog
Number Of Timers: 3
Supply Voltage: 4.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

PIC16C745-I/SO is part of the PIC16C74x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SOIC package. This device is lead free.
 
This powerful (167 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28-pin package.

The PIC16C745 supports and is certified for the USB standard 1.1 for Low Speed communication. In addition, there are 5 channels of 8 -bit Analog-to-Digital converters and a Universal Asynchronous Receiver Transmitter (USART) which is also known as the Serial Communication Interface (SCI). Easily adapted for PC related peripherals, as well as UPS, joysticks and medical applications.

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches, which are two cycle
    • Interrupt capability (up to 12 internal/external interrupt sources)
    • Eight level deep hardware stack
    • Direct, indirect and relative addressing modes
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Peripheral Features:
    • Universal Serial Bus (USB 1.1)
      • Soft attach/detach
    • 64 bytes of USB dual port RAM
    • 22 (PIC16C745) or 33 (PIC16C765) I/O pins
      •  Individual direction control
      •  1 high voltage open drain (RA4)
      •  8 PORTB pins with:
        •  Interrupt-on-change control (RB<7:4> only)
        •  Weak pull-up control
        •  3 pins dedicated to USB
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Fully static low-power, high-speed CMOS
    • In-Circuit Serial Programming? (ICSP)
    • Operating voltage ranges from - 4.35 V to 5.25 V
    • High Sink/Source Current 25/25 mA
Pricing Section
Global Stock:
294
USA:
294
135
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.10
USD
Quantity
Unit Price
5
$5.22
20
$5.10
30
$5.06
75
$4.98
125+
$4.88
Product Variant Information section