Manufacturer Part #
PIC16F1455T-I/SL
PIC16F Series 14 kB Flash 1 kB RAM 48 MHz SMT 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC16F1455T-I/SL - Product Specification
Microchip PIC16F1455T-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 14kB |
| RAM Size: | 1kB |
| Speed: | 48MHz |
| No of I/O Lines: | 8 |
| InterfaceType / Connectivity: | I2C/LINbus/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2.3V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 5-chx10-bit |
| On-Chip DAC: | 1-chx5-bit |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,600+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount