Manufacturer Part #
PIC16F15244-ES/P
20 PDIP .300in TUBE - Early adopter samples. not used for production
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2006 | ||||||||||
Product Specification Section
Microchip PIC16F15244-ES/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F15244-ES/P - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 7kB |
| RAM Size: | 512B |
| Speed: | 32MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | BOR/POR/PWM |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 5.5V |
| On-Chip ADC: | 14-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$1.44
30
$1.42
75
$1.40
200
$1.39
400+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole