text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1937-I/MV

PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - UQFN-40EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1937-I/MV - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,336
Factory Lead Time:
9 Weeks
Minimum Order:
365
Multiple Of:
73
Total
$876.00
USD
Quantity
Unit Price
73
$2.49
146
$2.46
219
$2.45
292
$2.44
365+
$2.40
Product Variant Information section