Manufacturer Part #
PIC16F505T-I/SL
PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC16F505T-I/SL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.31.00.25
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PIC16F505T-I/SL - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1kB |
| RAM Size: | 72B |
| Speed: | 20MHz |
| No of I/O Lines: | 12 |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
PIC16F505T-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.
Features:
- Precision 4 MHz internal oscillator
- Baseline Core with 33 Instructions, 2 Stack
- Levels All single-cycle Instructions except for program branches which are two cycles
- 12-bit wide instructions
- 8-bit wide data path
- 25 mA source/sink current I/O
- Low power (100 nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In Circuit Serial Programming™ (ICSP™)
- capability In-Circuit debugging support
- Programmable code protection
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,600+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
2600 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount