text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F688T-I/SL

PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Microchip PIC16F688T-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/On-Chip-ADC/USART/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The PIC16F688T-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.
 
 The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology.

Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol. 

 Features:
 
  • 256 bytes of EEPROM data memory
  • Extended WDT
  • MPLAB® ICD 2 programming support or debugging support with optional header adapter
  • Precision internal oscillator - software selectable 8 MHz - 32 KHz
  • nanoWatt Technology
  • Software selectable BOR
Pricing Section
Global Stock:
31,200
USA:
31,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$5,278.00
USD
Quantity
Unit Price
2,600+
$2.03
Product Variant Information section