PIC16F84-04I/SO in Std. Mfr. Pkg by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F84-04I/SO

PIC16F Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F84-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16F84-04I/SO is a 68 B RAM flash 8-bit microcontroller. It is available in SOIC-18 package with industrial operating voltage range of 2 V to 6 V.

Features:

  • Only 35 single word instructions to learn
  • All instructions single cycle except for program
  • branches which are two-cycle
  • Operating speed:
    • DC 10 MHz clock input
    • DC 400 ns instruction cycle
  • 14-bit wide instructions
  • 8-bit wide data path
  • 15 special function hardware registers
  • Eight-level deep hardware stack
  • 13 I/O pins with individual direction control
  • TMR0: 8-bit timer/counter with 8-bit programmable prescaler
  • In-Circuit Serial Programming (ICSP™) - via two pins
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Oscillator Start-up Timer
  • Low-power, high-speed technology
  • Fully static design
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
126
Multiple Of:
42
Total
$819.00
USD
Quantity
Unit Price
126+
$6.50
Product Variant Information section