text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC923-04/PT

PIC16 Series 7 kB Flash 176 B RAM 4 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC923-04/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 176B
Speed: 4MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/LCD Segments/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC16LC923-04/PT is a part of PIC16LC series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-64 package.

The PIC16C923 features an integrated LCD driver module - capable of driving 32 segments and 4 commons for LCD display. The synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus. Easily adapted for handheld meters, thermostats, home security and power/gas/water meter products.

Features:

  • Oscillator selection
  • Reset
    • Power-on Reset (POR)
    • Power-up Timer (PWRT)
    • Oscillator Start-up Timer (OST)
  • Interrupts
  • Watchdog Timer (WDT)
  • SLEEP
  • Code protection
  • ID locations
  • In-circuit serial programming
Pricing Section
Global Stock:
0
USA:
0
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
160
Total
$982.40
USD
Quantity
Unit Price
160+
$6.14
Product Variant Information section