text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF88T-I/ML

PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF88T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF88T-I/ML is a 8-Bit Enhanced CMOS Microcontroller with 368 B RAM and 7 kB Flash Memory, available in surface mount QFN-28 package.

Features:

  • Low-Power Features:
    • Power-Managed modes : Primary Run: RC oscillator, 76 μA, 1 MHz, 2V
    • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V
    • Watchdog Timer: 2.2 μA, 2V
    • Two-Speed Oscillator Start-up
  • Three Crystal modes:
    • LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode:
    • ECIO: up to 20 MHz
  • Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 7-channel Analog-to-Digital Converter
  • Synchronous Serial Port (SSP) with SPI™ (Master/Slave) and I2C™ (Slave)
  • Addressable Universal Synchronousm Asynchronous Receiver Transmitter (AUSART/SCI) with 9-bit address detection
  • Dual Analog Comparator module:
    • Programmable on-chip voltage reference
    • Programmable input multiplexing from device inputs and internal voltage reference
    • Comparator outputs are externally accessible
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: > 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins
  • Extended Watchdog Timer (WDT): Programmable period from 1 ms to 268s
  • Wide operating voltage range: 2.0V to 5.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$8,032.00
USD
Quantity
Unit Price
1,600+
$5.02
Product Variant Information section