text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F06Q20T-I/SL

PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F06Q20T-I/SL - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 11
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/DMA/PDR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$2,535.00
USD
Quantity
Unit Price
2,600+
$0.975
Product Variant Information section