PIC18F13K50-I/SO in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F13K50-I/SO

PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F13K50-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F13K50-I/SO is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 20 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C). PIC18F13K50 is a low cost PIC Microcontroller, it has full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications.

Features:

  • C Compiler optimized architecture
  • Self-programmable under software control
  • Support for Interrupt Priority Levels
  • 8x8 Single-Cycle Hardware Multiplier
  • Automatic detection of physical connection to USB host
  • 256-byte Dual Access RAM
  • Flexible Clocking Options Can be internally clocked up to 48 MHz
  • 1.8 to 5.6 V Operating Range
  • Software Programmable Brown-out Reset feature
  • Four power-managed operating modes
  • Two-speed clock startup option
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
342
Multiple Of:
38
Total
$807.12
USD
Quantity
Unit Price
38
$2.45
76
$2.42
114
$2.41
152
$2.40
190+
$2.36
Product Variant Information section