text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2431-E/MM

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller -QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2431-E/MM - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/PWM/QEI/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F2431-E/MM is a 768 B RAM 8-bit high performance enhanced flash microcontroller with nanoWatt technology. It is available in 28 pin QFN package.

Features:

  • Up to 4 Channels with Complementary Outputs
  • Edge or Center-Aligned Operation
  • Flexible Dead-Band Generator
  • Hardware Fault Protection Inputs
  • Up to 9 Channels
  • Simultaneous, Two-Channel Sampling
  • Sequential Sampling: 1, 2 or 4 Selected Channels
  • Auto-Conversion Capability
  • Four Crystal modes up to 40 MHz
  • Two External Clock modes up to 40 MHz
  • Internal Oscillator Block:
    • 8 user-selectable frequencies: 31 kHz to 8 MHz
  • High-Current Sink/Source 25 mA/25 mA
  • Three External Interrupts
  • Two Capture/Compare/PWM (CCP) modules
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory, Typical
  • Flash/Data EEPROM Retention: 100 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
186
Factory Lead Time:
6 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$1,288.32
USD
Quantity
Unit Price
61+
$7.04
Product Variant Information section