PIC18F2480-I/ML in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2480-I/ML

PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2480-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

PIC18F2480-I/ML is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 28 Pin QFN package. It has an industrial temperature ranges from (-40°C to +85°C).

PIC18F2480 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package and  having  low power, high performance 8-bit MCU with integrated full-speed USB 2.0 with peripheral flexibility.

Features:

  • ECAN
  • NanoWatt Features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed 
  • LIN USART
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
122
Multiple Of:
61
Total
$847.90
USD
Quantity
Unit Price
1
$7.30
4
$7.20
15
$7.11
30
$7.06
75+
$6.95
Product Variant Information section