text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K20-E/SS

PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip PIC18F24K20-E/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
94
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.44
USD
Quantity
Unit Price
1
$2.44
15
$2.39
40
$2.36
100
$2.32
250+
$2.27
Product Variant Information section