PIC18F2550-I/SO in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2550-I/SO

PIC18F Series 32 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Microchip PIC18F2550-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC18F2550-I/SO is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C).

 

Ideal for low power (nanoWatt) and connectivity applications that that require precision analog (12-bit ADC). Applications can also benefit from the availability of three serial ports: FS-USB(12 Mbit/s), I²C™ and SPI™ (up to 10 Mbit/s) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and /or firmware updates.

 

Features :

 

  • 1 K byte Dual Port RAM + 1 K byte GP RAM
  • Full Speed Transceiver
  • 16 Endpoints (IN/OUT)
  • Streaming Port
  • Internal Pull Up resistors (D+/D-)
  • 48 MHz performance (12 MIPS)
  • Pin-to-pin compatible with PIC16C7X5
Read More...
Pricing Section
Global Stock:
0
USA:
0
4,455
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.65
USD
Quantity
Unit Price
1
$6.65
4
$6.57
15
$6.49
40
$6.43
100+
$6.34
Product Variant Information section