text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F2610-I/SP

PIC18F Series 64 KB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F2610-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3968B
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Features & Applications
PIC18F2610-I/SP is a 8-bit Microcontroller has 64 KBytes of Flash Program Memory with 25 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C.

PIC18F2x1x family provides low power and high performance 8-bit MCU with peripheral flexibility in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. This family is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,080
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
15
Total
$898.80
USD
Quantity
Unit Price
15
$7.66
30
$7.61
45
$7.58
60
$7.56
75+
$7.49
Product Variant Information section