text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4680-E/P

PIC18F Series 64 kB Flash 3328 B RAM 25 MHz 8-Bit Microcontroller -SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4680-E/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 25MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
280
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$921.60
USD
Quantity
Unit Price
10
$11.80
20
$11.72
30
$11.67
40
$11.63
50+
$11.52
Product Variant Information section