text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F47Q84T-I/PT

8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F47Q84T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 13kB
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/DMA/POR
Number Of Timers: 9
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,196.00
USD
Quantity
Unit Price
1,200+
$1.83
Product Variant Information section