text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F65K40-I/PT

PIC18F Series 32 kB Flash 2 kB RAM 64 MHz SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip PIC18F65K40-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 64MHz
No of I/O Lines: 60
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/PDR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 45-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
2,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$363.20
USD
Quantity
Unit Price
160
$2.27
320+
$2.23
Product Variant Information section