text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F6722T-I/PT

PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Microchip PIC18F6722T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC18F6722T-I/PT 8-bit Microcontroller has 128 Kbytes of Flash Program Memory with 54 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C .

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications. While operating up to 40 MHz, it is also backward software and hardware compatible with the PIC18F6720.

Features:

  • 2 x EUSART  (LIN)
  • 2 x MSSP  (Master I²C™ /SPI™)
  • External Memory Interface (8/16-bit)
Pricing Section
Global Stock:
2,400
USA:
2,400
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$15,540.00
USD
Quantity
Unit Price
1,200+
$12.95
Product Variant Information section