text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F97J94-I/PT

PIC18F Series 128 kB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip PIC18F97J94-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 86
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/HLVD/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
537
USA:
537
833
Factory Stock:Factory Stock:
1,721
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.27
USD
Quantity
Unit Price
1
$5.27
5
$5.23
20
$5.17
50
$5.12
125+
$5.05
Product Variant Information section