text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LC252-I/SO

PIC18 Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LC252-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
PIC18LC252-I/SO is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature range from (-40°C to +85°C).

This powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS-based ROM less 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40 or 44 pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features:

  • Programmable Brown-Out
  • Programmable low voltage detect
  • Phase-Locked Loop (PLL)
  • 8x8 Multiplier
  • 2 Capture/Compare
  • PSP
  • C compiler friendly development environment
  • External Memory Addressing to 2Mega Bytes
  • 2 capture/compare/PWM functions
  • 12 channels of 10-bit Analog-to-Digital (A/D) converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,215
Factory Lead Time:
4 Weeks
Minimum Order:
108
Multiple Of:
27
Total
$888.84
USD
Quantity
Unit Price
27
$8.36
54
$8.31
81
$8.27
108+
$8.23
Product Variant Information section