text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF8520T-I/PT

PIC18 Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF8520T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 68
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
PIC18LF8520T-I/PT is a 8-bit Microcontroller has 32 KB of Flash Program Memory in a 68 i/o Pin TQFP package. It has an industrial temperature range of -40°C to +85°C .

PIC18F8520 is the natural extension of the PIC18F452 device, providing more RAM, more I/Os, a second serial communication port  on top of the same peripheral set. It is also upward software compatible with PIC16 and PIC17 devices with a pin-out that is functionally compatible with the PIC17C76X family of OTP devices. This powerful  8-bit microcontroller packs Microchip's PIC18 architecture into a 80-pin package with 32 Kbytes of Enhanced Flash program memory, 2 Kbytes of RAM, 1 Kbyte of data EEPROM.

Features:

  • 5 PWM 10-bit.
  • 1024 bytes Data EEPROM.
  • Dual Comparators.
  • Programmable Low-voltage Detect (LVD).
  • Phase-locked Loop (PLL).
  • 8x8 Multiplier.
  • Parallel Slave Port.
  • External Memory Access (up to 2 Mbyte).
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$12,240.00
USD
Quantity
Unit Price
1,200+
$10.20
Product Variant Information section